Part Details for THS4502IDGNRG4 by Texas Instruments
Overview of THS4502IDGNRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for THS4502IDGNRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | WIDEBAND, LOW-DISTORTION FULLY DIFFERENTIAL AMPLIFIERS | 8000 |
|
RFQ |
Part Details for THS4502IDGNRG4
THS4502IDGNRG4 CAD Models
THS4502IDGNRG4 Part Data Attributes
|
THS4502IDGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4502IDGNRG4
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 2800 V/us | |
Supply Current-Max | 34 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Width | 3 mm |
Alternate Parts for THS4502IDGNRG4
This table gives cross-reference parts and alternative options found for THS4502IDGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4502IDGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4502CDGNRG4 | High-Speed Fully-Differential Amplifiers 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4502IDGNRG4 vs THS4502CDGNRG4 |
THS4502CDGNG4 | High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70 | Texas Instruments | THS4502IDGNRG4 vs THS4502CDGNG4 |
THS4502CDGN | High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70 | Texas Instruments | THS4502IDGNRG4 vs THS4502CDGN |
THS4502IDGN | High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP -40 to 85 | Texas Instruments | THS4502IDGNRG4 vs THS4502IDGN |
THS4502IDGNG4 | OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4502IDGNRG4 vs THS4502IDGNG4 |
THS4502CDGNR | High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70 | Texas Instruments | THS4502IDGNRG4 vs THS4502CDGNR |