-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4502CDGNR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 42 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30740 In Stock |
|
$7.2400 | Buy Now |
DISTI #
THS4502CDGNR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 42 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4821 | Buy Now |
DISTI #
595-THS4502CDGNR
|
Mouser Electronics | Differential Amplifiers Hi-Sp Fully-Diff Amp RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
|
Quest Components | 2000 |
|
$5.1113 / $10.2225 | Buy Now | |
|
Rochester Electronics | THS4502 High-Speed Fully-Differential Amplifiers with power-down RoHS: Compliant Status: Active Min Qty: 1 | 30740 |
|
$6.2200 / $7.3100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 300MHZ 8MSOP | 6082 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP DIFF 300MHZ 8MSOP | 9730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4502CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4502CDGNR
Texas Instruments
High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
Bias Current-Max (IIB) @25C | 4.6 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 2800 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 355 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4502CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4502CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4502IDGNRG4 | OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4502CDGNR vs THS4502IDGNRG4 |
THS4502CDGNRG4 | High-Speed Fully-Differential Amplifiers 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4502CDGNR vs THS4502CDGNRG4 |
THS4502CDGNG4 | High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70 | Texas Instruments | THS4502CDGNR vs THS4502CDGNG4 |
THS4502CDGN | High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70 | Texas Instruments | THS4502CDGNR vs THS4502CDGN |
THS4502IDGN | High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP -40 to 85 | Texas Instruments | THS4502CDGNR vs THS4502IDGN |
THS4502IDGNG4 | OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4502CDGNR vs THS4502IDGNG4 |