Datasheets
TH3E106M050D0500 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Part Details for TH3E106M050D0500 by Vishay Sprague

Overview of TH3E106M050D0500 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3E106M050D0500

Part # Distributor Description Stock Price Buy
DISTI # TH3E106M050D0500-ND
DigiKey CAP TANT 10UF 20% 50V 2917 Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.7327
$0.7327 Buy Now

Part Details for TH3E106M050D0500

TH3E106M050D0500 CAD Models

TH3E106M050D0500 Part Data Attributes

TH3E106M050D0500 Vishay Sprague
Buy Now Datasheet
Compare Parts:
TH3E106M050D0500 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.005 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Ripple Current 610 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TH3E106M050D0500

This table gives cross-reference parts and alternative options found for TH3E106M050D0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3E106M050D0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T498X106M050ATE500 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TH3E106M050D0500 vs T498X106M050ATE500
T498X106M050AHE1K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation TH3E106M050D0500 vs T498X106M050AHE1K07280
T498X106M050AGE500 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TH3E106M050D0500 vs T498X106M050AGE500
TH3E106M050F0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E106M050D0500 vs TH3E106M050F0500
TH3E106M050A0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E106M050D0500 vs TH3E106M050A0500
T498X106M050AHE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation TH3E106M050D0500 vs T498X106M050AHE1K0
TH3E106M050E0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E106M050D0500 vs TH3E106M050E0500
TH3E106M050D0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E106M050D0500 vs TH3E106M050D0500
TH3E106M050F0500 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TH3E106M050D0500 vs TH3E106M050F0500
T498X106M050AME1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation TH3E106M050D0500 vs T498X106M050AME1K0

TH3E106M050D0500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3E106M050D0500 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3E106M050D0500 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TH3E106M050D0500 would you like to use for your alert(s)?
  • Please alert me when TH3E106M050D0500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3E106M050D0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3E106M050D0500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3E106M050D0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3E106M050D0500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3E106M050D0500 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: