Datasheets
T498X106M050AGE500 by: KEMET Corporation

Tantalum Capacitor, Tantalum (dry/solid),

Part Details for T498X106M050AGE500 by KEMET Corporation

Overview of T498X106M050AGE500 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T498X106M050AGE500

T498X106M050AGE500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T498X106M050AGE500 Part Data Attributes

T498X106M050AGE500 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T498X106M050AGE500 KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 4 mm
JESD-609 Code e4
Leakage Current 0.005 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Ripple Current 172.2 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.045
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T498X106M050AGE500

This table gives cross-reference parts and alternative options found for T498X106M050AGE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498X106M050AGE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T498X106M050ATE500 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T498X106M050AGE500 vs T498X106M050ATE500
TH3E106M050D0500 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T498X106M050AGE500 vs TH3E106M050D0500
T498X106M050AHE1K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T498X106M050AGE500 vs T498X106M050AHE1K07280
TH3E106M050F0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T498X106M050AGE500 vs TH3E106M050F0500
TH3E106M050A0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T498X106M050AGE500 vs TH3E106M050A0500
T498X106M050AHE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T498X106M050AGE500 vs T498X106M050AHE1K0
TH3E106M050E0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T498X106M050AGE500 vs TH3E106M050E0500
TH3E106M050D0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T498X106M050AGE500 vs TH3E106M050D0500
TH3E106M050F0500 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T498X106M050AGE500 vs TH3E106M050F0500
T498X106M050AME1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T498X106M050AGE500 vs T498X106M050AME1K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T498X106M050AGE500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T498X106M050AGE500 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T498X106M050AGE500 would you like to use for your alert(s)?
  • Please alert me when T498X106M050AGE500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T498X106M050AGE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T498X106M050AGE500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T498X106M050AGE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T498X106M050AGE500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T498X106M050AGE500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: