TG12G57R6BT
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of TG12G57R6BT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TG12G57R6BT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG12G57R6BT by Fenghua (HK) Electronics Ltd

TG12G57R6BT
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
57.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TG12G57R6BT
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TG12G57R6BT

This table gives cross-reference parts and alternative options found for TG12G57R6BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G57R6BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR50A57R6CTRF Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp TG12G57R6BT vs NTR50A57R6CTRF
AR12BTC57R6N Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp TG12G57R6BT vs AR12BTC57R6N
NTRC100B57R6CTRF Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp TG12G57R6BT vs NTRC100B57R6CTRF
CPF2512A57R6E Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 TE Connectivity TG12G57R6BT vs CPF2512A57R6E
CPF2512B57R6E RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 57.6ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity TG12G57R6BT vs CPF2512B57R6E
TC1225A576JTCE Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TG12G57R6BT vs TC1225A576JTCE
AR12BPC3U57R6N Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12G57R6BT vs AR12BPC3U57R6N
AR12ATRC3U57R6 Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12G57R6BT vs AR12ATRC3U57R6
AR12BPC3U57R6 Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12G57R6BT vs AR12BPC3U57R6
NTR50A57R6CTR1KF Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp TG12G57R6BT vs NTR50A57R6CTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12G57R6BT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12G57R6BT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12G57R6BT would you like to use for your alert(s)?
  • Please alert me when TG12G57R6BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12G57R6BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12G57R6BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12G57R6BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12G57R6BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12G57R6BT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: