Datasheets
AR12BPC3U57R6N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,

Part Details for AR12BPC3U57R6N by Token Electronics Industry Co Ltd

Overview of AR12BPC3U57R6N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12BPC3U57R6N

AR12BPC3U57R6N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12BPC3U57R6N Part Data Attributes

AR12BPC3U57R6N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR12BPC3U57R6N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 57.6 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 2512
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR12BPC3U57R6N

This table gives cross-reference parts and alternative options found for AR12BPC3U57R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC3U57R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR50A57R6CTRF Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12BPC3U57R6N vs NTR50A57R6CTRF
AR12BTC57R6N Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp AR12BPC3U57R6N vs AR12BTC57R6N
NTRC100B57R6CTRF Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp AR12BPC3U57R6N vs NTRC100B57R6CTRF
CPF2512A57R6E Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 TE Connectivity AR12BPC3U57R6N vs CPF2512A57R6E
CPF2512B57R6E RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 57.6ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity AR12BPC3U57R6N vs CPF2512B57R6E
TC1225A576JTCE Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd AR12BPC3U57R6N vs TC1225A576JTCE
TG12G57R6BT Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd AR12BPC3U57R6N vs TG12G57R6BT
AR12ATRC3U57R6 Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd AR12BPC3U57R6N vs AR12ATRC3U57R6
AR12BPC3U57R6 Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd AR12BPC3U57R6N vs AR12BPC3U57R6
NTR50A57R6CTR1KF Fixed Resistor, Thin Film, 0.5W, 57.6ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp AR12BPC3U57R6N vs NTR50A57R6CTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12BPC3U57R6N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12BPC3U57R6N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12BPC3U57R6N would you like to use for your alert(s)?
  • Please alert me when AR12BPC3U57R6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12BPC3U57R6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12BPC3U57R6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12BPC3U57R6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12BPC3U57R6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12BPC3U57R6N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: