Part Details for TG12G5232FC by Fenghua (HK) Electronics Ltd
Overview of TG12G5232FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G5232FC
TG12G5232FC CAD Models
TG12G5232FC Part Data Attributes
|
TG12G5232FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G5232FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TG12G5232FC
This table gives cross-reference parts and alternative options found for TG12G5232FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G5232FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512FTE52K3 | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12G5232FC vs RNCF2512FTE52K3 |
AR12FBC5232 | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12G5232FC vs AR12FBC5232 |
RN73F3A5232F | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12G5232FC vs RN73F3A5232F |
RN25F5232CT4-25 | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TG12G5232FC vs RN25F5232CT4-25 |
AR251252K3+-1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12G5232FC vs AR251252K3+-1%TCR25 |
CAR251252.3KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | TG12G5232FC vs CAR251252.3KOHMS1%25PPM |
TC1225F5232T5E | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G5232FC vs TC1225F5232T5E |
TC1225F5232ECE | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G5232FC vs TC1225F5232ECE |
AR12FTC5232N | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TG12G5232FC vs AR12FTC5232N |
NTR50F5232CTRF | Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12G5232FC vs NTR50F5232CTRF |