RNCF2512FTE52K3
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of RNCF2512FTE52K3 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF2512FTE52K3 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF2512FTE52K3 by SEI Stackpole Electronics Inc

RNCF2512FTE52K3
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
52300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RNCF2512FTE52K3
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RNCF2512FTE52K3

This table gives cross-reference parts and alternative options found for RNCF2512FTE52K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512FTE52K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TG12G5232FC Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RNCF2512FTE52K3 vs TG12G5232FC
AR12FBC5232 Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512FTE52K3 vs AR12FBC5232
RN73F3A5232F Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation RNCF2512FTE52K3 vs RN73F3A5232F
RN25F5232CT4-25 Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RNCF2512FTE52K3 vs RN25F5232CT4-25
AR251252K3+-1%TCR25 Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh RNCF2512FTE52K3 vs AR251252K3+-1%TCR25
CAR251252.3KOHMS1%25PPM Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Riedon RNCF2512FTE52K3 vs CAR251252.3KOHMS1%25PPM
TC1225F5232T5E Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RNCF2512FTE52K3 vs TC1225F5232T5E
TC1225F5232ECE Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RNCF2512FTE52K3 vs TC1225F5232ECE
AR12FTC5232N Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp RNCF2512FTE52K3 vs AR12FTC5232N
NTR50F5232CTRF Fixed Resistor, Thin Film, 0.5W, 52300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RNCF2512FTE52K3 vs NTR50F5232CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512FTE52K3 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512FTE52K3 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2512FTE52K3 would you like to use for your alert(s)?
  • Please alert me when RNCF2512FTE52K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512FTE52K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512FTE52K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512FTE52K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512FTE52K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512FTE52K3 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: