Part Details for TFTABCSANF-40.000000 by Taitien Electronics Co Ltd
Overview of TFTABCSANF-40.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for TFTABCSANF-40.000000
TFTABCSANF-40.000000 CAD Models
TFTABCSANF-40.000000 Part Data Attributes
|
TFTABCSANF-40.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TFTABCSANF-40.000000
Taitien Electronics Co Ltd
Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, METAL, DIP-14/4 | |
Reach Compliance Code | unknown | |
Additional Feature | BOX | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e1 | |
Manufacturer Series | TF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 20.4mm x 12.8mm x 7.8mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for TFTABCSANF-40.000000
This table gives cross-reference parts and alternative options found for TFTABCSANF-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFTABCSANF-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-A11C-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom | Vectron International | TFTABCSANF-40.000000 vs VTC1-A11C-40M000 |
VTC1-A11A-40M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom | Vectron International | TFTABCSANF-40.000000 vs VTC1-A11A-40M000 |
TFTABESANF-40.000000 | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4 | Taitien Electronics Co Ltd | TFTABCSANF-40.000000 vs TFTABESANF-40.000000 |
TFTABUSANF-40.000000 | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4 | Taitien Electronics Co Ltd | TFTABCSANF-40.000000 vs TFTABUSANF-40.000000 |