VTC1-A11A-40M000
Description: Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom

Overview of VTC1-A11A-40M000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VTC1-A11A-40M000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTC1-A11A-40M000 by Vectron International

VTC1-A11A-40M000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
LCC4,.2X.28,212/150
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
40 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
55 °C
Operating Temperature-Min
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.2X.28,212/150
Physical Dimension
7mm x 5mm x 2mm
Qualification Status
Not Qualified
Supply Current-Max
2.5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VTC1-A11A-40M000
    Vectron International
    Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom
    VS

Alternate Parts for VTC1-A11A-40M000

This table gives cross-reference parts and alternative options found for VTC1-A11A-40M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC1-A11A-40M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VTC1-A11C-40M000 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom Vectron International VTC1-A11A-40M000 vs VTC1-A11C-40M000
TFTABESANF-40.000000 Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4 Taitien Electronics Co Ltd VTC1-A11A-40M000 vs TFTABESANF-40.000000
TFTABUSANF-40.000000 Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4 Taitien Electronics Co Ltd VTC1-A11A-40M000 vs TFTABUSANF-40.000000

Related Parts for VTC1-A11A-40M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTC1-A11A-40M000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTC1-A11A-40M000 by Vectron International

Select Manufacturer
Which Manufacturer of VTC1-A11A-40M000 would you like to use for your alert(s)?
  • Please alert me when VTC1-A11A-40M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTC1-A11A-40M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTC1-A11A-40M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTC1-A11A-40M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTC1-A11A-40M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTC1-A11A-40M000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: