TFP2010R10R7FA-T4
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of TFP2010R10R7FA-T4 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for TFP2010R10R7FA-T4 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFP2010R10R7FA-T4 by Thin Film Technology Corp (TFT)

TFP2010R10R7FA-T4
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TFP2010R10R7FA-T4
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TFP2010R10R7FA-T4

This table gives cross-reference parts and alternative options found for TFP2010R10R7FA-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP2010R10R7FA-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPF20FY-10R7 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd TFP2010R10R7FA-T4 vs FPF20FY-10R7
RAS20FEN10R7 Fixed Resistor, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd TFP2010R10R7FA-T4 vs RAS20FEN10R7
FPF20FP-10R7 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd TFP2010R10R7FA-T4 vs FPF20FP-10R7
CR2010F10R7D501W Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd TFP2010R10R7FA-T4 vs CR2010F10R7D501W
RMP50R-10R7-F Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc TFP2010R10R7FA-T4 vs RMP50R-10R7-F
WHPC2010-10R7FT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 10.7ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components TFP2010R10R7FA-T4 vs WHPC2010-10R7FT4
RMH1WR-10R7-F Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc TFP2010R10R7FA-T4 vs RMH1WR-10R7-F
CRGH2010F10R7 Fixed Resistor, Thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity TFP2010R10R7FA-T4 vs CRGH2010F10R7
CRS2010AFX-10R7ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc TFP2010R10R7FA-T4 vs CRS2010AFX-10R7ELF
RMH20FE10R7 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd TFP2010R10R7FA-T4 vs RMH20FE10R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFP2010R10R7FA-T4 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFP2010R10R7FA-T4 by Thin Film Technology Corp (TFT)

  • Please alert me when TFP2010R10R7FA-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TFP2010R10R7FA-T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFP2010R10R7FA-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TFP2010R10R7FA-T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFP2010R10R7FA-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFP2010R10R7FA-T4 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: