Part Details for FPF20FY-10R7 by Prosperity Dielectrics Co Ltd
Overview of FPF20FY-10R7 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF20FY-10R7
FPF20FY-10R7 CAD Models
FPF20FY-10R7 Part Data Attributes
|
FPF20FY-10R7
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FY-10R7
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FY-10R7
This table gives cross-reference parts and alternative options found for FPF20FY-10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FY-10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS20FEN10R7 | Fixed Resistor, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FY-10R7 vs RAS20FEN10R7 |
FPF20FP-10R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FY-10R7 vs FPF20FP-10R7 |
TFP2010R10R7FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | FPF20FY-10R7 vs TFP2010R10R7FA-T4 |
CR2010F10R7D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | FPF20FY-10R7 vs CR2010F10R7D501W |
RMP50R-10R7-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FY-10R7 vs RMP50R-10R7-F |
WHPC2010-10R7FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 10.7ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF20FY-10R7 vs WHPC2010-10R7FT4 |
RMH1WR-10R7-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FY-10R7 vs RMH1WR-10R7-F |
CRGH2010F10R7 | Fixed Resistor, Thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | FPF20FY-10R7 vs CRGH2010F10R7 |
CRS2010AFX-10R7ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | FPF20FY-10R7 vs CRS2010AFX-10R7ELF |
RMH20FE10R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FY-10R7 vs RMH20FE10R7 |