-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY INTERFACE CIRCUIT, SMA8, 8.50 X 2.50 MM, 3.10 MM HEIGHT, ROHS COMPLIANT, MODULE, 8 PIN, Interface IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFDU4301-TT3CT-ND
|
DigiKey | TXRX IRDA 115.2KB 2.5MM 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3210 In Stock |
|
$2.5145 / $6.6100 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS | 2 |
|
$3.8100 / $5.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFDU4301-TT3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFDU4301-TT3
Vishay Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, SMA8, 8.50 X 2.50 MM, 3.10 MM HEIGHT, ROHS COMPLIANT, MODULE, 8 PIN, Interface IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-X8 | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 0.95 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TFDU4301-TT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFDU4301-TT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFDU4301-TT3 | Interface Circuit, CMOS, MODULE-8 | Vishay Intertechnologies | TFDU4301-TT3 vs TFDU4301-TT3 |
TFDU4301-TR1 | IC SPECIALTY INTERFACE CIRCUIT, SMA8, 8.50 X 2.50 MM, 3.10 MM HEIGHT, ROHS COMPLIANT, MODULE, 8 PIN, Interface IC:Other | Vishay Semiconductors | TFDU4301-TT3 vs TFDU4301-TR1 |
TFDU4301-TR1 | Interface Circuit, CMOS, MODULE-8 | Vishay Intertechnologies | TFDU4301-TT3 vs TFDU4301-TR1 |
TFDU4301-TT1 | Interface Circuit, CMOS, MODULE-8 | Vishay Intertechnologies | TFDU4301-TT3 vs TFDU4301-TT1 |
TFDU4301-TT1 | IC SPECIALTY INTERFACE CIRCUIT, SMA8, 8.50 X 2.50 MM, 3.10 MM HEIGHT, ROHS COMPLIANT, MODULE, 8 PIN, Interface IC:Other | Vishay Semiconductors | TFDU4301-TT3 vs TFDU4301-TT1 |
TFDU4301-TR3 | IC SPECIALTY INTERFACE CIRCUIT, SMA8, 8.50 X 2.50 MM, 3.10 MM HEIGHT, ROHS COMPLIANT, MODULE, 8 PIN, Interface IC:Other | Vishay Semiconductors | TFDU4301-TT3 vs TFDU4301-TR3 |