Datasheets
TFCR1206-8W-E-1134FT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for TFCR1206-8W-E-1134FT by VENKEL LTD

Overview of TFCR1206-8W-E-1134FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR1206-8W-E-1134FT

Part # Distributor Description Stock Price Buy
DISTI # TFCR1206-8W-E-1134FT
Venkel Ltd. Thin Film CR, 1206, 1/8W, �25PPM, 1.13M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for TFCR1206-8W-E-1134FT

TFCR1206-8W-E-1134FT CAD Models

TFCR1206-8W-E-1134FT Part Data Attributes

TFCR1206-8W-E-1134FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR1206-8W-E-1134FT VENKEL LTD Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 1130000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for TFCR1206-8W-E-1134FT

This table gives cross-reference parts and alternative options found for TFCR1206-8W-E-1134FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-E-1134FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR12061M13+-1%TCR25 Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh TFCR1206-8W-E-1134FT vs AR12061M13+-1%TCR25
AR06FBC1134N Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp TFCR1206-8W-E-1134FT vs AR06FBC1134N
NTR12F1134CTR1KF Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp TFCR1206-8W-E-1134FT vs NTR12F1134CTR1KF
AR06FTC1134N Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp TFCR1206-8W-E-1134FT vs AR06FTC1134N
NTR12F1134CTRF Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp TFCR1206-8W-E-1134FT vs NTR12F1134CTRF
RNCF1206FTE1M13 Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc TFCR1206-8W-E-1134FT vs RNCF1206FTE1M13
CAR12061.13MOHMS1%25PPM Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Riedon TFCR1206-8W-E-1134FT vs CAR12061.13MOHMS1%25PPM
RN73F2BB1134F Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation TFCR1206-8W-E-1134FT vs RN73F2BB1134F
RN12F1134CT5-25 Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics TFCR1206-8W-E-1134FT vs RN12F1134CT5-25
RNCF1206FKE1M13 Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc TFCR1206-8W-E-1134FT vs RNCF1206FKE1M13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR1206-8W-E-1134FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR1206-8W-E-1134FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR1206-8W-E-1134FT would you like to use for your alert(s)?
  • Please alert me when TFCR1206-8W-E-1134FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR1206-8W-E-1134FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR1206-8W-E-1134FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR1206-8W-E-1134FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR1206-8W-E-1134FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR1206-8W-E-1134FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: