Part Details for RNCF1206FKE1M13 by SEI Stackpole Electronics Inc
Overview of RNCF1206FKE1M13 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FKE1M13
RNCF1206FKE1M13 CAD Models
RNCF1206FKE1M13 Part Data Attributes
|
RNCF1206FKE1M13
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FKE1M13
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF1206FKE1M13
This table gives cross-reference parts and alternative options found for RNCF1206FKE1M13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FKE1M13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR1206-8W-E-1134FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RNCF1206FKE1M13 vs TFCR1206-8W-E-1134FT |
RNCF1206FTE1M13 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206FKE1M13 vs RNCF1206FTE1M13 |
AR12061M13+-1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1206, | RNCF1206FKE1M13 vs AR12061M13+-1%TCR25 |
CAR12061.13MOHMS1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206FKE1M13 vs CAR12061.13MOHMS1%25PPM |
NTR12F1134CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206FKE1M13 vs NTR12F1134CTRF |
RN73F2BTD1134F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206FKE1M13 vs RN73F2BTD1134F |
RN12F1134CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206FKE1M13 vs RN12F1134CT5-25 |
AR06FBC1134N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206FKE1M13 vs AR06FBC1134N |
RN73F2BB1134F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206FKE1M13 vs RN73F2BB1134F |
NTR12F1134CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206FKE1M13 vs NTR12F1134CTR1KF |