-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR1206-8W-C-1041CT
|
Venkel Ltd. | Thin Film CR, 1206, 1/8W, �50PPM, 1.04K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR1206-8W-C-1041CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR1206-8W-C-1041CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR1206-8W-C-1041CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-C-1041CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12061K04+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TFCR1206-8W-C-1041CT vs AR12061K04+-0.25%TCR50 |
AR06CPC2W1041N | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TFCR1206-8W-C-1041CT vs AR06CPC2W1041N |
AR06CPC2W1041 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TFCR1206-8W-C-1041CT vs AR06CPC2W1041 |
AR06CTRC2W1041 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TFCR1206-8W-C-1041CT vs AR06CTRC2W1041 |
NTR12C1041DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TFCR1206-8W-C-1041CT vs NTR12C1041DTR1KF |
RNCS1206CKC1K04 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TFCR1206-8W-C-1041CT vs RNCS1206CKC1K04 |
RN12C1041CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TFCR1206-8W-C-1041CT vs RN12C1041CT5-50 |
RN73G2B1041C | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | TFCR1206-8W-C-1041CT vs RN73G2B1041C |
NTR12C1041DTRF | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TFCR1206-8W-C-1041CT vs NTR12C1041DTRF |
NTRA12C1041DTRQYF | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TFCR1206-8W-C-1041CT vs NTRA12C1041DTRQYF |