NTR12C1041DTR1KF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Overview of NTR12C1041DTR1KF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR12C1041DTR1KF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR12C1041DTR1KF by NIC Components Corp

NTR12C1041DTR1KF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1040 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. NTR12C1041DTR1KF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for NTR12C1041DTR1KF

This table gives cross-reference parts and alternative options found for NTR12C1041DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C1041DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR12061K04+-0.25%TCR50 Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, SRT Resistor Technology Gmbh NTR12C1041DTR1KF vs AR12061K04+-0.25%TCR50
AR06CPC2W1041 Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd NTR12C1041DTR1KF vs AR06CPC2W1041
TFCR1206-8W-C-1041CT Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD NTR12C1041DTR1KF vs TFCR1206-8W-C-1041CT
RN73G2BTD1041C Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation NTR12C1041DTR1KF vs RN73G2BTD1041C
NTRA12C1041DTRQYF Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp NTR12C1041DTR1KF vs NTRA12C1041DTRQYF
RN73G2B1041C Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, MERITEK Electronics Corporation NTR12C1041DTR1KF vs RN73G2B1041C
NTRA12C1041DTR1KQYF Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp NTR12C1041DTR1KF vs NTRA12C1041DTR1KQYF
RN12C1041CT5-50 Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics NTR12C1041DTR1KF vs RN12C1041CT5-50
AR06CPC2W1041N Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd NTR12C1041DTR1KF vs AR06CPC2W1041N
CAR12061.04KOHMS0.25%50PPM Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Riedon NTR12C1041DTR1KF vs CAR12061.04KOHMS0.25%50PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR12C1041DTR1KF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR12C1041DTR1KF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR12C1041DTR1KF would you like to use for your alert(s)?
  • Please alert me when NTR12C1041DTR1KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR12C1041DTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR12C1041DTR1KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR12C1041DTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR12C1041DTR1KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR12C1041DTR1KF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: