-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0402-16W-C-3R57DT
|
Venkel Ltd. | Thin Film CR, 0402, 1/16W, �50PPM, 3.57R, �0.5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0402-16W-C-3R57DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0402-16W-C-3R57DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for TFCR0402-16W-C-3R57DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-C-3R57DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04D3R57DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | TFCR0402-16W-C-3R57DT vs NTR04D3R57DTR1KF |
AR02DBD3R57 | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | TFCR0402-16W-C-3R57DT vs AR02DBD3R57 |
CPF0402D3R57C1 | Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | TFCR0402-16W-C-3R57DT vs CPF0402D3R57C1 |
CRT0402-DZ-3R57GLF | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Bourns Inc | TFCR0402-16W-C-3R57DT vs CRT0402-DZ-3R57GLF |
RN73G1ETD3R57D | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TFCR0402-16W-C-3R57DT vs RN73G1ETD3R57D |
RN73G1E3R57D | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TFCR0402-16W-C-3R57DT vs RN73G1E3R57D |
RN73G1ETP3R57D | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TFCR0402-16W-C-3R57DT vs RN73G1ETP3R57D |
CPF0402D3R57C | Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | TFCR0402-16W-C-3R57DT vs CPF0402D3R57C |
CAR04023.57OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | TFCR0402-16W-C-3R57DT vs CAR04023.57OHMS0.5%50PPM |