Part Details for RN73G1ETD3R57D by MERITEK Electronics Corporation
Overview of RN73G1ETD3R57D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1ETD3R57D
RN73G1ETD3R57D CAD Models
RN73G1ETD3R57D Part Data Attributes
|
RN73G1ETD3R57D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1ETD3R57D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RN73G1ETD3R57D
This table gives cross-reference parts and alternative options found for RN73G1ETD3R57D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1ETD3R57D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04D3R57DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RN73G1ETD3R57D vs NTR04D3R57DTR1KF |
AR02DBD3R57 | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RN73G1ETD3R57D vs AR02DBD3R57 |
CPF0402D3R57C1 | Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | RN73G1ETD3R57D vs CPF0402D3R57C1 |
CRT0402-DZ-3R57GLF | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Bourns Inc | RN73G1ETD3R57D vs CRT0402-DZ-3R57GLF |
RN73G1E3R57D | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RN73G1ETD3R57D vs RN73G1E3R57D |
RN73G1ETP3R57D | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RN73G1ETD3R57D vs RN73G1ETP3R57D |
CPF0402D3R57C | Fixed Resistor, Thin Film, 0.063W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | RN73G1ETD3R57D vs CPF0402D3R57C |
CAR04023.57OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 3.57ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RN73G1ETD3R57D vs CAR04023.57OHMS0.5%50PPM |