Part Details for TFCJF5VP005BW by C&K
Overview of TFCJF5VP005BW by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFCJF5VP005BW
TFCJF5VP005BW CAD Models
TFCJF5VP005BW Part Data Attributes
|
TFCJF5VP005BW
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJF5VP005BW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.46 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJF5VP005BW
This table gives cross-reference parts and alternative options found for TFCJF5VP005BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJF5VP005BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJF5VP005AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJF5VP005AW |
TFCJV1SP005BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJV1SP005BY |
TFCJF5SP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJF5SP005BW |
TFCJV1VP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJV1VP005BW |
TFCJF5VP004AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJF5VP004AW |
TFCJF5VP0040Y | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJF5VP0040Y |
TFCJF5VP004AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJF5VP004AY |
TFCJF5SP005AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJF5SP005AW |
TFCJV1VP005BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJV1VP005BY |
TFCJV1SP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VP005BW vs TFCJV1SP005BW |