Part Details for TFCJF5VA255AW by C&K
Overview of TFCJF5VA255AW by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFCJF5VA255AW
TFCJF5VA255AW CAD Models
TFCJF5VA255AW Part Data Attributes
|
TFCJF5VA255AW
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJF5VA255AW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.4 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJF5VA255AW
This table gives cross-reference parts and alternative options found for TFCJF5VA255AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJF5VA255AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJF5SA105BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJF5SA105BY |
TFCJV1VA155BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJV1VA155BW |
TFCJF5VA155BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJF5VA155BW |
TFCJF5VA104AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJF5VA104AY |
TFCJF5SA1540W | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJF5SA1540W |
TFCJV1SA205AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJV1SA205AY |
TFCJV1VA255AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJV1VA255AW |
TFCJF5VA104AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJF5VA104AW |
TFCJF5SA255AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJF5SA255AW |
TFCJV1VA205AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5VA255AW vs TFCJV1VA205AW |