Part Details for TFCJF5ST135BC by C&K
Overview of TFCJF5ST135BC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFCJF5ST135BC
TFCJF5ST135BC CAD Models
TFCJF5ST135BC Part Data Attributes
|
TFCJF5ST135BC
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJF5ST135BC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.19 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJF5ST135BC
This table gives cross-reference parts and alternative options found for TFCJF5ST135BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJF5ST135BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJF5VT244AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.63mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJF5VT244AC |
TFCJF5ST1340C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJF5ST1340C |
TFCJF5VT134AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJF5VT134AC |
TFCJV1VT135AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJV1VT135AC |
TFCJF5ST2340C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJF5ST2340C |
TFCJF5VT145BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJF5VT145BC |
TFCJF5VT144AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJF5VT144AC |
TFCJV1VT135BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJV1VT135BC |
TFCJF5VT145AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.06mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJF5VT145AC |
TFCJV1ST135AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJF5ST135BC vs TFCJV1ST135AC |