There are no models available for this part yet.
Overview of TFCGV2SP005BC by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TFCGV2SP005BC by C&K
Part Data Attributes for TFCGV2SP005BC by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
2.46 mm
|
Actuator Type
|
PIN PLUNGER
|
Body Breadth
|
10.2 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Contact (AC) Max Rating R Load
|
5A@277VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
277 V
|
Electrical Life
|
300000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.74 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
1.19 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TFCGV2SP005BC
This table gives cross-reference parts and alternative options found for TFCGV2SP005BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCGV2SP005BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCGH8VP005AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV2SP005BC vs TFCGH8VP005AC |
TFCGH8VP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV2SP005BC vs TFCGH8VP005BC |
TFCGH8SP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV2SP005BC vs TFCGH8SP005BC |
TFCGV2VP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV2SP005BC vs TFCGV2VP005BC |
TFCGV2SP005AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV2SP005BC vs TFCGV2SP005AC |