Part Details for TFCGV1ST265AC by C&K
Overview of TFCGV1ST265AC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFCGV1ST265AC
TFCGV1ST265AC CAD Models
TFCGV1ST265AC Part Data Attributes
|
TFCGV1ST265AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCGV1ST265AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 18.67 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 12.7 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCGV1ST265AC
This table gives cross-reference parts and alternative options found for TFCGV1ST265AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCGV1ST265AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCGV1ST205BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGV1ST205BC |
TFCGV1ST105BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGV1ST105BC |
TFCGF5ST284AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGF5ST284AC |
TFCGF5ST155AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGF5ST155AC |
TFCGV1VT165AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGV1VT165AC |
TFCGF5ST264AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGF5ST264AC |
TFCGF5VT265AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGF5VT265AC |
TFCGF5VT264AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGF5VT264AC |
TFCGV1VT155AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGV1VT155AC |
TFCGV1VT285AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 21.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1ST265AC vs TFCGV1VT285AC |