Part Details for TFCGV1SP005AY by C&K
Overview of TFCGV1SP005AY by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFCGV1SP005AY
TFCGV1SP005AY CAD Models
TFCGV1SP005AY Part Data Attributes
|
TFCGV1SP005AY
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCGV1SP005AY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.46 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCGV1SP005AY
This table gives cross-reference parts and alternative options found for TFCGV1SP005AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCGV1SP005AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCGF5SP005AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5SP005AY |
TFCGV1VP005AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGV1VP005AY |
TFCGF5VP004AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5VP004AY |
TFCGF5VP005BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5VP005BY |
TFCGF5VP004AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5VP004AW |
TFCGF5SP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5SP005BW |
TFCGF5VP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5VP005BW |
TFCGF5SP005BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5SP005BY |
TFCGV1VP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGV1VP005BW |
TFCGF5VP005AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV1SP005AY vs TFCGF5VP005AY |