TFCDV1VT155AC
C&K
Description: SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT

Overview of TFCDV1VT155AC by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TFCDV1VT155AC by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFCDV1VT155AC by C&K

TFCDV1VT155AC
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
4.24 mm
Actuator Type
LEVER
Body Breadth
10.2 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
300000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.25 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
2.59 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. TFCDV1VT155AC
    C&K
    SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.24mm, PANEL MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for TFCDV1VT155AC

This table gives cross-reference parts and alternative options found for TFCDV1VT155AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCDV1VT155AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCDF5ST185BC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 11.56mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5ST185BC
TFCDF5ST105AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5ST105AC
TFCDF5VT2840C SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 21.46mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5VT2840C
TFCDF5VT264AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5VT264AC
TFCDF5VT265BC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5VT265BC
TFCDV1VT165AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDV1VT165AC
TFCDF5ST2040C SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5ST2040C
TFCDF5ST204AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5ST204AC
TFCDF5VT2040C SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5VT2040C
TFCDF5VT265AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCDV1VT155AC vs TFCDF5VT265AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCDV1VT155AC by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCDV1VT155AC by C&K

Select Manufacturer
Which Manufacturer of TFCDV1VT155AC would you like to use for your alert(s)?
  • Please alert me when TFCDV1VT155AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCDV1VT155AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCDV1VT155AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCDV1VT155AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCDV1VT155AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCDV1VT155AC by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: