Part Details for TF607 by Taitron Components Inc
Overview of TF607 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF607
TF607 CAD Models
TF607 Part Data Attributes:
|
TF607
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TF607
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TF607
This table gives cross-reference parts and alternative options found for TF607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A100 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | TF607 vs 6A100 |
FR607G-H | Rectifier Diode, | Formosa Microsemi Co Ltd | TF607 vs FR607G-H |
6A100GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | TF607 vs 6A100GB0 |
M7M5 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Edal Industries Inc | TF607 vs M7M5 |
6A100GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | TF607 vs 6A100GB0G |
6A100G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | TF607 vs 6A100G |
HER608G | Rectifier Diode, | Surge Components Inc | TF607 vs HER608G |
FR607GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | TF607 vs FR607GR0 |
GP60ML | Rectifier Diode, | Taitron Components Inc | TF607 vs GP60ML |
FR607G | Rectifier Diode, | Formosa Microsemi Co Ltd | TF607 vs FR607G |