Part Details for 6A100G by Taiwan Semiconductor
Overview of 6A100G by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6A100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4277
|
Newark | Diode, Standard, 6A, 1Kv, R-6, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:-, Forward Surge Current:250A, Diode Case Style:Axial Leadedrohs Compliant: Yes |Taiwan Semiconductor 6A100G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.6010 | Buy Now |
DISTI #
1801-6A100GCT-ND
|
DigiKey | DIODE GEN PURP 1KV 6A R-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3468 In Stock |
|
$0.1898 / $0.5700 | Buy Now |
DISTI #
6A100G
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A100G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2004 / $0.2186 | Buy Now |
DISTI #
821-6A100G
|
Mouser Electronics | Rectifiers 6A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2340 | Buy Now |
DISTI #
6A100G
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A100G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2004 / $0.2186 | Buy Now |
DISTI #
6A100G
|
EBV Elektronik | Diode Standard Recovery Rectifier 1000V 6A 2-Pin Case R-6 T/R (Alt: 6A100G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1625013
|
element14 Asia-Pacific | DIODE, STANDARD, 6A, 1000V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2282 / $0.3841 | Buy Now |
DISTI #
1625013
|
Farnell | DIODE, STANDARD, 6A, 1000V RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1352 / $0.2365 | Buy Now |
Part Details for 6A100G
6A100G CAD Models
6A100G Part Data Attributes:
|
6A100G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A100G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A100G
This table gives cross-reference parts and alternative options found for 6A100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A100GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 6A100G vs 6A100GB0G |
6A100GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 6A100G vs 6A100GR0G |
6A100GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 6A100G vs 6A100GB0 |
6A100 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | 6A100G vs 6A100 |
6A100GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 6A100G vs 6A100GR0 |