There are no models available for this part yet.
Overview of TF3E226M035E0600 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TF3E226M035E0600 by Vishay Sprague
Part Data Attributes for TF3E226M035E0600 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0077 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
TF3
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
520 mA
|
Series
|
TF3
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TF3E226M035E0600
This table gives cross-reference parts and alternative options found for TF3E226M035E0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3E226M035E0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X226M035DC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TF3E226M035E0600 vs T496X226M035DC62107640 |
T493X226M035AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E226M035E0600 vs T493X226M035AC63207640 |
T495X226M035AME2607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E226M035E0600 vs T495X226M035AME2607280 |
T493X226M035BN6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E226M035E0600 vs T493X226M035BN6112 |
T493X226M035BN6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E226M035E0600 vs T493X226M035BN6321 |
T493X226M035CK642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TF3E226M035E0600 vs T493X226M035CK642A7280 |
T493X226M035CM6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E226M035E0600 vs T493X226M035CM6323 |
T493X226M035CN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TF3E226M035E0600 vs T493X226M035CN63307280 |
T510X226M035ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TF3E226M035E0600 vs T510X226M035ATE1007280 |
T493X226M035CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3E226M035E0600 vs T493X226M035CC62207610 |