Part Details for T493X226M035CM6323 by KEMET Corporation
Overview of T493X226M035CM6323 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X226M035CM6323
T493X226M035CM6323 CAD Models
T493X226M035CM6323 Part Data Attributes
|
T493X226M035CM6323
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X226M035CM6323
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X226M035CM6323
This table gives cross-reference parts and alternative options found for T493X226M035CM6323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226M035CM6323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X226M035DC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493X226M035CM6323 vs T496X226M035DC62107640 |
T493X226M035AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226M035CM6323 vs T493X226M035AC63207640 |
T495X226M035AME2607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226M035CM6323 vs T495X226M035AME2607280 |
T493X226M035BN6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226M035CM6323 vs T493X226M035BN6112 |
T493X226M035BN6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226M035CM6323 vs T493X226M035BN6321 |
T493X226M035CK642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493X226M035CM6323 vs T493X226M035CK642A7280 |
T493X226M035CN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X226M035CM6323 vs T493X226M035CN63307280 |
T510X226M035ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X226M035CM6323 vs T510X226M035ATE1007280 |
T493X226M035CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226M035CM6323 vs T493X226M035CC62207610 |
T493X226M035CT611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493X226M035CM6323 vs T493X226M035CT611B7640 |