There are no models available for this part yet.
Overview of TF201209-15NJ by Frontier Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CN15NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 15nH 2200mA POWRTRN |
CAD Models for TF201209-15NJ by Frontier Electronics Co Ltd
Part Data Attributes for TF201209-15NJ by Frontier Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FRONTIER ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.4 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTILAYER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for TF201209-15NJ
This table gives cross-reference parts and alternative options found for TF201209-15NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF201209-15NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1608A15NJB | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | TDK Corporation | TF201209-15NJ vs MLG1608A15NJB |
L-C1515NJ-R | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | TF201209-15NJ vs L-C1515NJ-R |
LMCI2012-F15NJB | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | VENKEL LTD | TF201209-15NJ vs LMCI2012-F15NJB |
L-C1515NJ-T | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | TF201209-15NJ vs L-C1515NJ-T |
MLG1608A15NJT | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | TDK Corporation | TF201209-15NJ vs MLG1608A15NJT |
MIC3-15-+/-5%-E | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, CHIP | Electro Technik Industries | TF201209-15NJ vs MIC3-15-+/-5%-E |
L-C1515NJ-E | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | TF201209-15NJ vs L-C1515NJ-E |
MIC3-15-+/-5%-B | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, CHIP | Electro Technik Industries | TF201209-15NJ vs MIC3-15-+/-5%-B |
IH805C150R-J0 | General Fixed Inductor, 1 ELEMENT, 0.015 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Steward, Inc | TF201209-15NJ vs IH805C150R-J0 |
CD2012C15NJT | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | TF201209-15NJ vs CD2012C15NJT |