There are no models available for this part yet.
Overview of MIC3-15-+/-5%-E by Electro Technik Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC3-15-+/-5%-E by Electro Technik Industries
Part Data Attributes for MIC3-15-+/-5%-E by Electro Technik Industries
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ELECTRO TECHNIK INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.4 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
2400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for MIC3-15-+/-5%-E
This table gives cross-reference parts and alternative options found for MIC3-15-+/-5%-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3-15-+/-5%-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1608A15NJB | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | TDK Corporation | MIC3-15-+/-5%-E vs MLG1608A15NJB |
L-C1515NJ-R | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | MIC3-15-+/-5%-E vs L-C1515NJ-R |
LMCI2012-F15NJB | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | VENKEL LTD | MIC3-15-+/-5%-E vs LMCI2012-F15NJB |
L-C1515NJ-T | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | MIC3-15-+/-5%-E vs L-C1515NJ-T |
MLG1608A15NJT | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | TDK Corporation | MIC3-15-+/-5%-E vs MLG1608A15NJT |
L-C1515NJ-E | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | MIC3-15-+/-5%-E vs L-C1515NJ-E |
MIC3-15-+/-5%-B | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, CHIP | Electro Technik Industries | MIC3-15-+/-5%-E vs MIC3-15-+/-5%-B |
IH805C150R-J0 | General Fixed Inductor, 1 ELEMENT, 0.015 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Steward, Inc | MIC3-15-+/-5%-E vs IH805C150R-J0 |
CD2012C15NJT | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | MIC3-15-+/-5%-E vs CD2012C15NJT |
MLG1608A15NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | TDK Corporation | MIC3-15-+/-5%-E vs MLG1608A15NJ |