There are no models available for this part yet.
Overview of TEP75-2412WI-CMF by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TEP75-2412WI-CMF by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEP75-2412WI-CMF
|
TME | Converter: DC/DC, 75W, Uin: 9÷36V, Uout: 12VDC, Iout: 6.3A, on panel Min Qty: 1 | 0 |
|
$208.1900 / $234.5600 | RFQ | |
DISTI #
000000000005190076
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 10 |
|
$180.1100 / $225.5400 | Buy Now |
CAD Models for TEP75-2412WI-CMF by Traco Power
Part Data Attributes for TEP75-2412WI-CMF by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-07-13
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MXMA-X9
|
Length
|
85 mm
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6.3 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY
|
Ripple Voltage (Main Out)
|
0.04418 Vrms
|
Seated Height-Max
|
40.5 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
330 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
61 mm
|
Alternate Parts for TEP75-2412WI-CMF
This table gives cross-reference parts and alternative options found for TEP75-2412WI-CMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP75-2412WI-CMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHK75W-Q24-S12 | 12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range | CUI Inc | TEP75-2412WI-CMF vs VHK75W-Q24-S12 |
HBS075YH-AT93H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-AT93H |
HBS075YH-AN8 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-AN8 |
HBS075YH-AT91V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-AT91V |
HBS075YH-AT83V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-AT83V |
HBS075YH-A93H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-A93H |
HBS075YH-AN93H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-AN93H |
VHB75W-Q24-S12 | 12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range | CUI Inc | TEP75-2412WI-CMF vs VHB75W-Q24-S12 |
HBS075YH-AT2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-AT2V |
HBS075YH-AT8 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | TEP75-2412WI-CMF vs HBS075YH-AT8 |