TEP75-2412WI-CMF
vs
HBS075YH-AT8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TRACO ELECTRONIC AG
POWER-ONE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-07-13
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
88%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-MXMA-X9
R-XDFM-P9
Length
85 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
75 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6.3 A
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
9.6 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY
Ripple Voltage (Main Out)
0.04418 Vrms
Seated Height-Max
40.5 mm
Surface Mount
NO
NO
Switching Frequency-Max
330 kHz
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Width
61 mm
Base Number Matches
1
7
Package Description
,
Additional Feature
SETPOINT ACCURACY:+/-1%
Qualification Status
Not Qualified
Compare TEP75-2412WI-CMF with alternatives
Compare HBS075YH-AT8 with alternatives