Datasheets
TEF3718SP by: STMicroelectronics

STEPPER MOTOR CONTROLLER, 1.5A, PZFM15, MULTIWATT-15

Part Details for TEF3718SP by STMicroelectronics

Overview of TEF3718SP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for TEF3718SP

TEF3718SP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEF3718SP Part Data Attributes:

TEF3718SP STMicroelectronics
Buy Now Datasheet
Compare Parts:
TEF3718SP STMicroelectronics STEPPER MOTOR CONTROLLER, 1.5A, PZFM15, MULTIWATT-15
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code ZFM
Package Description ZIP, ZIP15,.2,.17TB
Pin Count 15
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type STEPPER MOTOR CONTROLLER
JESD-30 Code R-PZFM-T15
JESD-609 Code e0
Number of Functions 1
Number of Terminals 15
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP15,.2,.17TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Current-Max (Isup) 25 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Alternate Parts for TEF3718SP

This table gives cross-reference parts and alternative options found for TEF3718SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEF3718SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
E-TEA3718SP Stepper Motor Driver STMicroelectronics TEF3718SP vs E-TEA3718SP
TEA3718SP Stepper Motor Driver STMicroelectronics TEF3718SP vs TEA3718SP
TEF3718SSP STEPPER MOTOR CONTROLLER, 1.5A, PZFM15, MULTIWATT-15 STMicroelectronics TEF3718SP vs TEF3718SSP
Part Number Description Manufacturer Compare
TEA3718DP Stepper Motor Driver STMicroelectronics TEF3718SP vs TEA3718DP
TEF3718SDP STEPPER MOTOR CONTROLLER, 1.5A, PDIP16, POWER, DIP-16 STMicroelectronics TEF3718SP vs TEF3718SDP
E-TEA3718DP Stepper Motor Driver STMicroelectronics TEF3718SP vs E-TEA3718DP
TEA3718SP Stepper Motor Driver STMicroelectronics TEF3718SP vs TEA3718SP
TEA3718SDP Stepper Motor Driver STMicroelectronics TEF3718SP vs TEA3718SDP
UCN5804B Stepper Motor Controller, 1.5A, BIMOS, PDIP16, BATWING, PLASTIC, DIP-16 Allegro MicroSystems LLC TEF3718SP vs UCN5804B
E-TEA3718SP Stepper Motor Driver STMicroelectronics TEF3718SP vs E-TEA3718SP
TEF3718SSP STEPPER MOTOR CONTROLLER, 1.5A, PZFM15, MULTIWATT-15 STMicroelectronics TEF3718SP vs TEF3718SSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEF3718SP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEF3718SP by STMicroelectronics

  • Please alert me when TEF3718SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TEF3718SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEF3718SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TEF3718SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEF3718SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEF3718SP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: