Part Details for TEESVC1V106M12R by TOKIN Corporation
Overview of TEESVC1V106M12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVC1V106M12R
TEESVC1V106M12R CAD Models
TEESVC1V106M12R Part Data Attributes
|
TEESVC1V106M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVC1V106M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | E/SV | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TEESVC1V106M12R
This table gives cross-reference parts and alternative options found for TEESVC1V106M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVC1V106M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C106M035AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T494C106M035AM7280 |
T83C106M035EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TEESVC1V106M12R vs T83C106M035EZAL |
T493C106M035AT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035AT6410WAFL |
T493C106M035AB6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035AB6320WAFL |
T493C106M035CH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035CH61207610 |
T493C106M035BK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035BK61107610 |
T493C106M035BT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035BT6110WAFL |
T493C106M035BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035BC63107640 |
T493C106M035CK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035CK64207640 |
T493C106M035AT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V106M12R vs T493C106M035AT6420WAFL |