Memory
TE28F800B3T120
Description: Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of TE28F800B3T120 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TE28F800B3T120 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE28F800B3T120 by Intel Corporation

TE28F800B3T120
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEL CORP
Part Package Code
TSOP
Package Description
12 X 20 MM, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
USER SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.00001 A
Supply Current-Max
0.023 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TE28F800B3T120
    Intel Corporation
    Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for TE28F800B3T120

This table gives cross-reference parts and alternative options found for TE28F800B3T120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F800B3T120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800BB-120EE Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800BB-120EE
AM29LV800BB-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800BB-120EC
AM29LV800DT-120FD Flash, 512KX16, 120ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800DT-120FD
AM29LV800BT-120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800BT-120FC
AM29LV800DT-120EI Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800DT-120EI
AM29LV800BT-120EE Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800BT-120EE
AM29LV800BB-120EI Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800BB-120EI
TE28F800B3B120 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation TE28F800B3T120 vs TE28F800B3B120
AM29LV800BT-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800BT-120EC
AM29LV800DB-120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29LV800DB-120FC
Part Number Description Manufacturer Compare
AM29SL800CB100FI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD TE28F800B3T120 vs AM29SL800CB100FI
HN62W428F MASK ROM, 1MX8, 300ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd TE28F800B3T120 vs HN62W428F
HN62438FN-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd TE28F800B3T120 vs HN62438FN-15
M29F800DT55N6F 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics TE28F800B3T120 vs M29F800DT55N6F
AM29SL800BB-170FI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 AMD TE28F800B3T120 vs AM29SL800BB-170FI
AM29SL800CB-150FC 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion TE28F800B3T120 vs AM29SL800CB-150FC
M29W800DB45N6F 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics TE28F800B3T120 vs M29W800DB45N6F
AM29F800BT-90FE Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29F800BT-90FE
AM29F800BT-150FE Flash, 512KX16, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TE28F800B3T120 vs AM29F800BT-150FE
M29R800D-150N6TR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TE28F800B3T120 vs M29R800D-150N6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE28F800B3T120 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE28F800B3T120 by Intel Corporation

Select Manufacturer
Which Manufacturer of TE28F800B3T120 would you like to use for your alert(s)?
  • Please alert me when TE28F800B3T120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE28F800B3T120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE28F800B3T120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE28F800B3T120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE28F800B3T120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE28F800B3T120 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: