Memory
TE28F160B3BC90
Intel Corporation
Description: Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of TE28F160B3BC90 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TE28F160B3BC90 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE28F160B3BC90 by Intel Corporation

TE28F160B3BC90
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
TSOP
Package Description
12 X 20 MM, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TE28F160B3BC90
    Intel Corporation
    Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for TE28F160B3BC90

This table gives cross-reference parts and alternative options found for TE28F160B3BC90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F160B3BC90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F160BJHE-BTL90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp TE28F160B3BC90 vs LH28F160BJHE-BTL90
HY29LV160BT-90I Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160B3BC90 vs HY29LV160BT-90I
SST39VF1602-90-4I-EKE Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology TE28F160B3BC90 vs SST39VF1602-90-4I-EKE
M29W160BB90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TE28F160B3BC90 vs M29W160BB90N6
M28W160BTB90N1T 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TE28F160B3BC90 vs M28W160BTB90N1T
M29W160BT90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TE28F160B3BC90 vs M29W160BT90N6
SST39VF1601-90-4I-EK Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology TE28F160B3BC90 vs SST39VF1601-90-4I-EK
SST39VF1601-90-4C-EKE 1M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc TE28F160B3BC90 vs SST39VF1601-90-4C-EKE
LH28F160BVE-BTL90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-48 Sharp Corp TE28F160B3BC90 vs LH28F160BVE-BTL90
SST39VF1601-90-4C-EK Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology TE28F160B3BC90 vs SST39VF1601-90-4C-EK
Part Number Description Manufacturer Compare
HY29LV160BT-90 Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160B3BC90 vs HY29LV160BT-90
HY29LV160BT-90I Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160B3BC90 vs HY29LV160BT-90I
SST39VF1601-90-4I-EKE 1M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc TE28F160B3BC90 vs SST39VF1601-90-4I-EKE
TE28F160B3BA90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation TE28F160B3BC90 vs TE28F160B3BA90
TE28F160B3B90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation TE28F160B3BC90 vs TE28F160B3B90
SST39VF1601-90-4C-EK Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology TE28F160B3BC90 vs SST39VF1601-90-4C-EK
LH28F160BVHE-BTL90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-48 Sharp Corp TE28F160B3BC90 vs LH28F160BVHE-BTL90
LH28F160BJE-BTL90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp TE28F160B3BC90 vs LH28F160BJE-BTL90
M28W160BTB90N1T 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TE28F160B3BC90 vs M28W160BTB90N1T
M28W160BTB90N6T 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TE28F160B3BC90 vs M28W160BTB90N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE28F160B3BC90 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE28F160B3BC90 by Intel Corporation

Select Manufacturer
Which Manufacturer of TE28F160B3BC90 would you like to use for your alert(s)?
  • Please alert me when TE28F160B3BC90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE28F160B3BC90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE28F160B3BC90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE28F160B3BC90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE28F160B3BC90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE28F160B3BC90 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: