Part Details for LH28F160BVE-BTL90 by Sharp Corp
Overview of LH28F160BVE-BTL90 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for LH28F160BVE-BTL90
LH28F160BVE-BTL90 CAD Models
LH28F160BVE-BTL90 Part Data Attributes
|
LH28F160BVE-BTL90
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH28F160BVE-BTL90
Sharp Corp
Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 12 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | USER CONFG AS 1M X 16; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for LH28F160BVE-BTL90
This table gives cross-reference parts and alternative options found for LH28F160BVE-BTL90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F160BVE-BTL90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F160B3BC90 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | LH28F160BVE-BTL90 vs TE28F160B3BC90 |
LH28F160BJHE-BTL90 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Sharp Corp | LH28F160BVE-BTL90 vs LH28F160BJHE-BTL90 |
HY29LV160BT-90I | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | LH28F160BVE-BTL90 vs HY29LV160BT-90I |
SST39VF1602-90-4I-EKE | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | LH28F160BVE-BTL90 vs SST39VF1602-90-4I-EKE |
M29W160BB90N6 | 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | LH28F160BVE-BTL90 vs M29W160BB90N6 |
M28W160BTB90N1T | 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | LH28F160BVE-BTL90 vs M28W160BTB90N1T |
M29W160BT90N6 | 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | LH28F160BVE-BTL90 vs M29W160BT90N6 |
SST39VF1601-90-4I-EK | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | LH28F160BVE-BTL90 vs SST39VF1601-90-4I-EK |
SST39VF1601-90-4C-EKE | 1M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | LH28F160BVE-BTL90 vs SST39VF1601-90-4C-EKE |
SST39VF1601-90-4C-EK | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | LH28F160BVE-BTL90 vs SST39VF1601-90-4C-EK |