Part Details for TE06G1300FC by Fenghua (HK) Electronics Ltd
Overview of TE06G1300FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G1300FC
TE06G1300FC CAD Models
TE06G1300FC Part Data Attributes
|
TE06G1300FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G1300FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TE06G1300FC
This table gives cross-reference parts and alternative options found for TE06G1300FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G1300FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12F1300CTR1KF | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TE06G1300FC vs NTR12F1300CTR1KF |
RMT12R-130R-F25 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | TE06G1300FC vs RMT12R-130R-F25 |
NTR12F1300CTRF | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06G1300FC vs NTR12F1300CTRF |
CPF1206F130RE1 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06G1300FC vs CPF1206F130RE1 |
TE06G131FB | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G1300FC vs TE06G131FB |
TC0625F1300T5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G1300FC vs TC0625F1300T5E |
TC0625F1300ECE | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G1300FC vs TC0625F1300ECE |
RN73F2BB1300F | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06G1300FC vs RN73F2BB1300F |
TC0625F1300E5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G1300FC vs TC0625F1300E5E |
TE06G1300FT | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G1300FC vs TE06G1300FT |