Part Details for CPF1206F130RE1 by TE Connectivity
Overview of CPF1206F130RE1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206F130RE1
CPF1206F130RE1 CAD Models
CPF1206F130RE1 Part Data Attributes
|
CPF1206F130RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206F130RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206F130RE1
This table gives cross-reference parts and alternative options found for CPF1206F130RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206F130RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625F1300ECE | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206F130RE1 vs TC0625F1300ECE |
TC0625F1300T4E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206F130RE1 vs TC0625F1300T4E |
TC0625F1300E5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206F130RE1 vs TC0625F1300E5E |
RT1206F130025PPM | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206F130RE1 vs RT1206F130025PPM |
TC0625F1300TCE | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206F130RE1 vs TC0625F1300TCE |
TE06G1300FT | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206F130RE1 vs TE06G1300FT |
TC0625F1300T5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206F130RE1 vs TC0625F1300T5E |
TE06G131FT | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206F130RE1 vs TE06G131FT |
RN12F1300CT1-25 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206F130RE1 vs RN12F1300CT1-25 |
RN73F2B1300F | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206F130RE1 vs RN73F2B1300F |