Part Details for TE06F620DT by Fenghua (HK) Electronics Ltd
Overview of TE06F620DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F620DT
TE06F620DT CAD Models
TE06F620DT Part Data Attributes
|
TE06F620DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F620DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TE06F620DT
This table gives cross-reference parts and alternative options found for TE06F620DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F620DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06DTN0620 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F620DT vs PR06DTN0620 |
PRC1206TC15W62R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | TE06F620DT vs PRC1206TC15W62R+-0.5% |
RNCS1206DTS62R0 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06F620DT vs RNCS1206DTS62R0 |
TE06F620DB | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F620DT vs TE06F620DB |
CPF1206D62RD1 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06F620DT vs CPF1206D62RD1 |
PRC1206TTC15W62R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | TE06F620DT vs PRC1206TTC15W62R+-0.5% |
CPF1206D62RD | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06F620DT vs CPF1206D62RD |
NTR12D62R0NTR1KF | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | TE06F620DT vs NTR12D62R0NTR1KF |
AR06DTNW0620 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F620DT vs AR06DTNW0620 |
TE06F620DC | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F620DT vs TE06F620DC |