Part Details for CPF1206D62RD by TE Connectivity
Overview of CPF1206D62RD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206D62RD
CPF1206D62RD CAD Models
CPF1206D62RD Part Data Attributes
|
CPF1206D62RD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206D62RD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206D62RD
This table gives cross-reference parts and alternative options found for CPF1206D62RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206D62RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06DTN0620 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CPF1206D62RD vs PR06DTN0620 |
PRC1206TC15W62R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206D62RD vs PRC1206TC15W62R+-0.5% |
RNCS1206DTS62R0 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206D62RD vs RNCS1206DTS62R0 |
TE06F620DB | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206D62RD vs TE06F620DB |
CPF1206D62RD1 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206D62RD vs CPF1206D62RD1 |
PRC1206TTC15W62R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206D62RD vs PRC1206TTC15W62R+-0.5% |
NTR12D62R0NTR1KF | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | CPF1206D62RD vs NTR12D62R0NTR1KF |
AR06DTNW0620 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CPF1206D62RD vs AR06DTNW0620 |
TE06F620DC | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206D62RD vs TE06F620DC |
RNCS1206DKS62R0 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206D62RD vs RNCS1206DKS62R0 |