TE06E2431TC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,

Overview of TE06E2431TC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TE06E2431TC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE06E2431TC by Fenghua (HK) Electronics Ltd

TE06E2431TC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
2430 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. TE06E2431TC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for TE06E2431TC

This table gives cross-reference parts and alternative options found for TE06E2431TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E2431TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2BTD2431T Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation TE06E2431TC vs RN73C2BTD2431T
AR06TTBW2431 Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TE06E2431TC vs AR06TTBW2431
CAR12062.43KOHMS0.01%10PPM Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Riedon TE06E2431TC vs CAR12062.43KOHMS0.01%10PPM
AR06TTRC6W2431 Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd TE06E2431TC vs AR06TTRC6W2431
AR06TTBW2431N Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Viking Tech Corp TE06E2431TC vs AR06TTBW2431N
TE06E2431TB Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Fenghua (HK) Electronics Ltd TE06E2431TC vs TE06E2431TB
AR06TPC6W2431 Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd TE06E2431TC vs AR06TPC6W2431
RN73C2B2K43LTD RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 2430ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity TE06E2431TC vs RN73C2B2K43LTD
UPTF1206-8W-N-2431UT Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, VENKEL LTD TE06E2431TC vs UPTF1206-8W-N-2431UT
AR06TTRC6W2431N Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd TE06E2431TC vs AR06TTRC6W2431N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE06E2431TC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE06E2431TC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TE06E2431TC would you like to use for your alert(s)?
  • Please alert me when TE06E2431TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE06E2431TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE06E2431TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE06E2431TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE06E2431TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE06E2431TC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: