Part Details for TE06E2431TB by Fenghua (HK) Electronics Ltd
Overview of TE06E2431TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E2431TB
TE06E2431TB CAD Models
TE06E2431TB Part Data Attributes
|
TE06E2431TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E2431TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06E2431TB
This table gives cross-reference parts and alternative options found for TE06E2431TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E2431TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2BTD2431T | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E2431TB vs RN73C2BTD2431T |
AR06TTBW2431 | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06E2431TB vs AR06TTBW2431 |
CAR12062.43KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TE06E2431TB vs CAR12062.43KOHMS0.01%10PPM |
AR06TTRC6W2431 | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E2431TB vs AR06TTRC6W2431 |
AR06TTBW2431N | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TE06E2431TB vs AR06TTBW2431N |
TE06E2431TC | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06E2431TB vs TE06E2431TC |
AR06TPC6W2431 | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E2431TB vs AR06TPC6W2431 |
RN73C2B2K43LTD | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 2430ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E2431TB vs RN73C2B2K43LTD |
UPTF1206-8W-N-2431UT | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | VENKEL LTD | TE06E2431TB vs UPTF1206-8W-N-2431UT |
AR06TTRC6W2431N | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E2431TB vs AR06TTRC6W2431N |