Part Details for TE06D4872DC by Fenghua (HK) Electronics Ltd
Overview of TE06D4872DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06D4872DC
TE06D4872DC CAD Models
TE06D4872DC Part Data Attributes
|
TE06D4872DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06D4872DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TE06D4872DC
This table gives cross-reference parts and alternative options found for TE06D4872DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06D4872DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BB4872D | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06D4872DC vs RN73B2BB4872D |
NTR12D4872STRF | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06D4872DC vs NTR12D4872STRF |
PRC1206TTC5W48.7K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | TE06D4872DC vs PRC1206TTC5W48.7K+-0.5% |
SF12Z4872DALQ | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06D4872DC vs SF12Z4872DALQ |
SF12Z4872DTLQ | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06D4872DC vs SF12Z4872DTLQ |
AR06DTSW4872 | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06D4872DC vs AR06DTSW4872 |
UPTF1206-8W-P-4872DT-1K | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06D4872DC vs UPTF1206-8W-P-4872DT-1K |
RN73B2BTD4872D | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06D4872DC vs RN73B2BTD4872D |
PRC1206TC5W48.7K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | TE06D4872DC vs PRC1206TC5W48.7K+-0.5% |