Part Details for SF12Z4872DALQ by Walsin Technology Corporation
Overview of SF12Z4872DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z4872DALQ
SF12Z4872DALQ CAD Models
SF12Z4872DALQ Part Data Attributes
|
SF12Z4872DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z4872DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z4872DALQ
This table gives cross-reference parts and alternative options found for SF12Z4872DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z4872DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR12D4872STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z4872DALQ vs NTR12D4872STR1KF |
TE06D4872DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SF12Z4872DALQ vs TE06D4872DC |
AR06DTSW4872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SF12Z4872DALQ vs AR06DTSW4872 |
PRC1206TC5W48.7K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z4872DALQ vs PRC1206TC5W48.7K+-0.5% |
AR120648K7+-0.5%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206, | SF12Z4872DALQ vs AR120648K7+-0.5%TCR5 |
UPTF1206-8W-P-4872DT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SF12Z4872DALQ vs UPTF1206-8W-P-4872DT-1K |
NTR12D4872STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SF12Z4872DALQ vs NTR12D4872STRF |
TE06D4872DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SF12Z4872DALQ vs TE06D4872DB |