Part Details for TE06D1070BC by Fenghua (HK) Electronics Ltd
Overview of TE06D1070BC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06D1070BC
TE06D1070BC CAD Models
TE06D1070BC Part Data Attributes
|
TE06D1070BC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06D1070BC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TE06D1070BC
This table gives cross-reference parts and alternative options found for TE06D1070BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06D1070BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC7W1070N | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06D1070BC vs AR06BTRC7W1070N |
AR06ATRC7W1070 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06D1070BC vs AR06ATRC7W1070 |
RN73B2BTD1070A | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06D1070BC vs RN73B2BTD1070A |
TE06D1070AT | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06D1070BC vs TE06D1070AT |
SF12Z1070BALQ | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06D1070BC vs SF12Z1070BALQ |
UPTF1206-8W-P-1070AT-1K | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06D1070BC vs UPTF1206-8W-P-1070AT-1K |
AR06BPC7W1070N | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06D1070BC vs AR06BPC7W1070N |
TE06D1070AC | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06D1070BC vs TE06D1070AC |
AR06ATRC7W1070N | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06D1070BC vs AR06ATRC7W1070N |
TE06D1070BB | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06D1070BC vs TE06D1070BB |