Part Details for AR06BTRC7W1070N by Token Electronics Industry Co Ltd
Overview of AR06BTRC7W1070N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC7W1070N
AR06BTRC7W1070N CAD Models
AR06BTRC7W1070N Part Data Attributes
|
AR06BTRC7W1070N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC7W1070N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC7W1070N
This table gives cross-reference parts and alternative options found for AR06BTRC7W1070N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC7W1070N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2B107RATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 107ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BTRC7W1070N vs RN73A2B107RATD |
NTR12A1070STR1KF | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06BTRC7W1070N vs NTR12A1070STR1KF |
AR06ABSW1070N | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC7W1070N vs AR06ABSW1070N |
UPTF1206-8W-P-1070AT | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC7W1070N vs UPTF1206-8W-P-1070AT |
AR06ATRC7W1070N | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1070N vs AR06ATRC7W1070N |
RN73B2BB1070A | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC7W1070N vs RN73B2BB1070A |
AR06BBSW1070 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC7W1070N vs AR06BBSW1070 |
TE06D1070BC | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC7W1070N vs TE06D1070BC |
TE06D1070BB | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC7W1070N vs TE06D1070BB |
TE06D1070AT | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC7W1070N vs TE06D1070AT |