Part Details for TDR3-1222 by Traco Power
Overview of TDR3-1222 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TDR3-1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDR3-1222
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, DIP8 Min Qty: 1 | 0 |
|
$31.3200 / $35.1600 | RFQ |
DISTI #
000000000005182250
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$26.9200 / $33.8100 | Buy Now |
Part Details for TDR3-1222
TDR3-1222 CAD Models
TDR3-1222 Part Data Attributes
|
TDR3-1222
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TDR3-1222
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated (overmold), DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T7 | |
JESD-609 Code | e4 | |
Length | 18.9 mm | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 9.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 12.8 mm |